• SCRs

MCR16N - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR16NG
TTI: MCR16NG
Littelfuse
Availability:

0In Stock

SCRs 800V 16A

0In Stock

Please adjust quantity to Min / Mult value
MCR16N
160 A
800 V
10 uA
16 A
1.7 V
1 V
20 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box