• SCRs

MCR8DCN - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR8DCNT4G
TTI: MCR8DCNT4G
Littelfuse
Availability:

0In Stock

SCRs 800V 8A

0In Stock

Please adjust quantity to Min / Mult value
MCR8DCN
80 A
800 V
10 uA
8 A
1.8 V
650 mV
7 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel