SJxx04xSx - SCRs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SJ6004DS2RP TTI: SJ6004DS2RP Littelfuse Availability: 0In StockSCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs | 0In Stock | SJxx04xSx | 600 V | 5 uA | 4 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Mfr: SJ6004DS2TP TTI: SJ6004DS2TP Littelfuse Availability: 0In StockSCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs | 0In Stock | SJxx04xSx | 600 V | 5 uA | 4 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
Mfr: SJ6004VS2TP TTI: SJ6004VS2TP Littelfuse Availability: 0In StockSCRs 600V 4A 0.2mA TO251 High Temp 150c SCRs | 0In Stock | SJxx04xSx | 600 V | 5 uA | 4 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube |