Littelfuse - Sidacs
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Reel | ||||||
Mfr: P2600S3HLRP TTI: P2600S3HLRP Littelfuse Availability: 0In StockSidacs SIDACtor Bi 220V 2000A DO214AB RoHS | 0In Stock | 220 V | 50 mA | 4 V | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||||
0In Stock | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxx0yU | 157 V | 10 uA | 20 A | 120 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxxzy | 104 V to 118 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Reel | ||||||
0In Stock | Kxxx0yU | 125 V | 10 uA | 1 A | 100 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxxzy | Through Hole | TO-92 | Bulk | |||||||||||||||
0In Stock | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||||
0In Stock | Kxxxzy | 95 V to 113 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Reel | ||||||
0In Stock | Kxxxzy | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Reel | ||||||
0In Stock | Kxxxzy | 270 V to 330 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxxzy | 220 V to 250 V | 10 uA | 16.7 A, 20 A | 190 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxxzy | 190 V to 215 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxxzy | 190 V to 215 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Reel | ||||||
0In Stock | Kxxxzy | 120 V to 130 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxxzy | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||||
0In Stock | Kxxxzy | 220 V to 250 V | 10 uA | 16.7 A, 20 A | 190 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxxzy | 120 V to 130 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||||
0In Stock | Kxxx0yU | 210 V | 10 uA | 1 A | 170 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxxzy | 220 V to 250 V | 10 uA | 16.7 A, 20 A | 190 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | 240 V | 10 uA | 16.7 A, 20 A | 190 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Bulk | |||||||
0In Stock | Kxxxzy | 104 V to 118 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||||
0In Stock | K2xx0GHU | Through Hole | DO-15 | Bulk | |||||||||||||||
0In Stock | Kxxx0yU | 125 V | 10 uA | 1 A | 100 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel |