Littelfuse - Sidacs
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Kxxxzy | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxxzy | 120 V to 130 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 90 V | 10 uA | 1 A | 70 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 90 V | 10 uA | 1 A | 70 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
Mfr: P9002SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockSidacs SIDACtorLH Bi 800V 250A DO214 2L RoHS | 0In Stock | 120 mA | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | Kxxxzy | Through Hole | TO-92 | Reel | |||||||||||||||
0In Stock | Kxxxzy | 190 V to 215 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxxzy | 104 V to 118 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxxzy | 79 V to 97 V | 10 uA | 16.7 A, 20 A | 70 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Reel | ||||||
0In Stock | Kxxx1GL | Through Hole | DO-15-2 | Reel | |||||||||||||||
0In Stock | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | TO-92 | Reel | ||||||
0In Stock | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxxzy | Through Hole | TO-92 | Ammo Pack | |||||||||||||||
0In Stock | Kxxxzy | Through Hole | TO-92 | Reel | |||||||||||||||
0In Stock | Kxxxzy | Through Hole | DO-15 | Ammo Pack | |||||||||||||||
0In Stock | 240 V | 10 uA | 20 A | 200 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||||||
0In Stock | Kxxxzy | Through Hole | DO-15-2 | Reel | |||||||||||||||
0In Stock | Kxxxzy | Through Hole | DO-15-2 | Reel | |||||||||||||||
0In Stock | Kxxxzy | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxxzy | 130 V to 146 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 210 V | 10 uA | 1 A | 170 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxx0yU | 250 V | 10 uA | 16.7 A, 20 A | 210 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||||
0In Stock | Kxxx0yU | 125 V | 10 uA | 1 A | 100 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel |