Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0300EAMCAP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 22V | Not Available Online | Through Hole | TO-92-2 | Ammo Pack | |||||||||||||
Mfr: P2300ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P1100ECMCLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 90V | 0In Stock | 130 V | 800 mA | 50 A | 90 V | 5 uA | 150 mA | 4 V | 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P1200SCMCRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 100V | Not Available Online | SMD/SMT | DO-214AA-2 | Reel | |||||||||||||
Mfr: P1300ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 120V | 0In Stock | 160 V | 800 mA | 30 A | 120 V | 5 uA | 150 mA | 4 V | 25 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P2600EALAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 220V | 0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P1800EALAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 170V | 0In Stock | 220 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P0720EBLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65V | 0In Stock | 88 V | 800 mA | 30 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP4030L1BJR-S TTI: Not Assigned Bourns Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | Not Available Online | 30 V | 800 mA | 20 A, 22 A | 15 V | 5 uA | 50 mA | 22 pF to 27 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISPA79R241DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | SMD/SMT | SOIC-8 | Reel | |||||||||||||
Mfr: TISP7082F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Volt Triple Elmt Bidirectional | 0In Stock | 82 V | 800 mA | 4.3 A | 66 V | 10 uA | 150 mA | 5 V | 25 pF to 56 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: P1804UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 170/340V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3504UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 320/640V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: TISP4145M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 120volts | 0In Stock | 145 V | 600 mA | 23 A, 24 A | 120 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: P2604UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2304UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 190/380V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P5106UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 420V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P5103UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 420V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2353UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 200V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2103UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 170V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Not Available Online | 700 V | 800 mA | 120 A | 550 V | 5 uA | 50 mA | 5.5 V | 60 pF to 200 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Reel | ||||
Mfr: P2356UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 200V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1803ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 150V 100A | 0In Stock | 220 V | 800 mA | 50 A | 150 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P2604UCMCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3203ACMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 270V 500A | 0In Stock | 150 mA | Through Hole | TO-220-2 | Bulk |