Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0720ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65V 500A LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P0300EBLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP4165J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Single bidirectional protector | 0In Stock | 165 V | 800 mA | 50 A | 135 V | 5 uA | 600 mA | 40 pF to 120 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: B3204UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 200mA 500A Dual Positive | Not Available Online | 200 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||
Mfr: P0300EALRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 22V | 0In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP5110H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 0In Stock | - 110 V | 600 mA | 55 A, 60 A | - 80 V | - 5 uA | 600 mA | 3 V | 65 pF to 240 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0900ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: A5030UB6LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 270/400V 100A SIDACtor | Not Available Online | 400 V | 150 mA | 8 V | 35 pF | - 40 C | + 150 C | SMD/SMT | Modified-MS-013-6 | Reel | |||||||
Mfr: P1501CA2LRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Uni 120V 50A DO214 3L RoHS | 0In Stock | 140 V | 120 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||||
Mfr: TISP4219J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 219 V | 800 mA | 50 A | 180 V | 5 uA | 600 mA | 40 pF to 120 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P2703UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 230V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1701UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 160V 500A | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2702ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 120/240V | 0In Stock | 160 V, 320 V | 800 mA | 50 A | 120 V, 240 V | 5 uA | 150 mA | 4 V | 20 pF to 60 pF, 40 pF to 105 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: SMCP0300SC TTI: Not Assigned Eaton Electronics Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 2.2 A | 25 V | 1 uA | 30 mA | 4 V | 60 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SMCP2600SC TTI: Not Assigned Eaton Electronics Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 2.2 A | 220 V | 1 uA | 120 mA | 4 V | 40 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: P6002SCLHLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtorLH Bi 550V 500A DO214 2L RoHS | 0In Stock | Reel | |||||||||||||||
Mfr: P3500S1BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 320V 50A DO214 | 0In Stock | 120 mA | SMD/SMT | DO-214AC | Reel | ||||||||||||
Mfr: DSLP0180T023G6RP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 18V 30A | 0In Stock | 18 V | 300 pA | 40 mA | 2.5 pF | - 55 C | + 150 C | SMD/SMT | SOT-23-6 | Reel | |||||||
0In Stock | 400 V | 800 mA | 30 A | 300 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 15 pF to 65 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1800ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 170V | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 150 mA | 4 V | 35 pF to 90 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | |||
Mfr: P3500ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V | 0In Stock | 400 V | 800 mA | 30 A | 320 V | 5 uA | 150 mA | 4 V | 25 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | |||
0In Stock | 400 V | 800 mA | 30 A | 320 V | 5 uA | 150 mA | 4 V | 25 pF to 65 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P2300ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 260 V | 800 mA | 30 A | 190 V | 5 uA | 150 mA | 4 V | 30 pF to 50 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | |||
0In Stock | 350 V | 800 mA | 20 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 20 pF, 15 pF to 30 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 600 V | 800 mA | 50 A | 420 V | 5 uA | 150 mA | 8 V | 10 pF to 40 pF, 20 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk |