Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP4180M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 145volts | 0In Stock | 180 V | 600 mA | 23 A, 24 A | 145 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: TISP4180H4BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 145-180V TISP DO214AA | 0In Stock | 180 V | 800 mA | 55 A, 60 A | 145 V | 5 uA | 800 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0300ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 22V | 0In Stock | 50 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P3100ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 275V LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
0In Stock | 220 V, 440 V | 800 mA | 30 A | 170 V, 340 V | 5 uA | 150 mA | 4 V | 10 pF to 50 pF, 25 pF to 90 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1001DF-1E TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD FVSP 85V 30A SOIC 8L | 0In Stock | 150 mA | SMD/SMT | SOIC-8 | Reel | ||||||||||||
Mfr: P1800Q12ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 170V 50A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P3504UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 320/640V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3104UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 275/550V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1556UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 130V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2703UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 230V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1602ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65/130V | 0In Stock | 95 V, 190 V | 800 mA | 30 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 85 pF, 35 pF to 145 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
0In Stock | Reel | ||||||||||||||||
Not Available Online | - 112 V | 6.5 A | - 170 V | - 5 uA | 150 mA | 100 pF | - 40 C | + 85 C | SMD/SMT | SOIC | Reel | ||||||
Mfr: SEP0640Q38BB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor Bi 64V 250A QFN 5x6 8L RoHS | Not Available Online | 730 mA | 58 V | 150 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | QFN-8 | Reel | |||||||
Mfr: P2604UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P4202AALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 190/380V | 0In Stock | 250 V, 500 V | 800 mA | 20 A | 190 V, 380 V | 5 uA | 150 mA | 4 V | 10 pF to 20 pF, 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1304UCMCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 120/240V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2300ECLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 260 V | 800 mA | 50 A | 190 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P5106UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 420V Baseband BAL RTG A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0300EBMCRP2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi | Not Available Online | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P2600Q12BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 100A SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P4202ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 2Chp 190/380V 500A TO220A RoHS | 0In Stock | 380 V | 5 uA | 150 mA | 8 V | 30 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Reel | ||||||
Mfr: P2703AAL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 50A | 0In Stock | 300 V | 800 mA | 20 A | 230 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: A1220UA4LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 100/180V 50A | Not Available Online | 130 V, 230 V | 800 mA | 20 A | 100 V, 180 V | 5 uA | 120 mA | 4 V | 20 pF, 25 pF, 30 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel |