Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0300EAMCRP2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 22V | Not Available Online | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P0900EBLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 75V | 0In Stock | 98 V | 800 mA | 25 A | 75 V | 5 uA | 150 mA | 4 V | 35 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P2500SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 230V | 0In Stock | SMD/SMT | DO-214AA-2 | Reel | |||||||||||||
Mfr: TISP4260L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 200-260V TISP DO214AC | 0In Stock | 260 V | 800 mA | 18 A | 200 V | 5 uA | 600 mA | 14 pF to 33 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP4240M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 180volts | 0In Stock | 240 V | 600 mA | 23 A, 24 A | 180 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: TISP4072F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 58-72V TISP SOP8 | 0In Stock | 72 V | 600 mA | 4 A | 58 V | 10 uA | 150 mA | 3 V | 25 pF to 82 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: TISP4350J3BJ-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 350 V | 600 mA | 50 A | 275 V | 5 uA | 600 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4290J3BJ-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 290 V | 600 mA | 50 A | 220 V | 5 uA | 600 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P1104UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 90/180V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0724UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 65/130V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P0644UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 58/116V | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: B1161UA4LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 160mA 50A Battrax Dual Neg | Not Available Online | 160 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||
Mfr: P1553UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 130V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3403UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 300V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2304UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 190/380V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: A2106UA3RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 170/250V 45A | Not Available Online | 80 V, 250 V | 800 mA | 20 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel | |||
Mfr: P2604UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP7125F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Triple Element Bidirectional | 0In Stock | 125 V | 800 mA | 4.3 A | 100 V | 10 uA | 150 mA | 5 V | 20 pF to 37 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: P3504UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 320/640V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2703ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 500A | 0In Stock | 300 V | 800 mA | 50 A | 230 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 25 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P2353AALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 200V 50A | 0In Stock | 270 V | 800 mA | 20 A | 200 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1553ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 130V 50A | 0In Stock | 180 V | 800 mA | 50 A | 130 V | 5 uA | 150 mA | 8 V | 20 pF to 60 pF, 30 pF to 95 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: A1225UC4LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 100/230V 500A | Not Available Online | 130 V, 290 V | 800 mA | 50 A | 100 V, 230 V | 5 uA | 120 mA | 4 V | 35 pF, 50 pF, 90 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube | |||
Mfr: A1220UC4LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 100/180V 500A | Not Available Online | 130 V, 230 V | 800 mA | 50 A | 100 V, 180 V | 5 uA | 120 mA | 4 V | 35 pF, 55 pF, 110 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube | |||
Mfr: P2103ACMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 170V 500A | 0In Stock | 150 mA | Through Hole | TO-220-2 | Bulk |