Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0080EBMCRP2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 6V | Not Available Online | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P0720EALRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P2600ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220V | 0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 30 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P2600ECMCLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220V | 0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 30 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P1300EALAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 120V | 0In Stock | 160 V | 800 mA | 20 A | 120 V | 5 uA | 150 mA | 4 V | 25 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P1500EALAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 140V | 0In Stock | 180 V | 800 mA | 20 A | 140 V | 5 uA | 150 mA | 4 V | 25 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P0640ECMCLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 55 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
0In Stock | 77 V | 800 mA | 30 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | ||||
Mfr: TISP4145H3BJR-S TTI: Not Assigned Bourns Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 120V | Not Available Online | 145 V | 600 mA | 55 A, 60 A | 120 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4090L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 68volts | 0In Stock | 90 V | 800 mA | 18 A | 70 V | 5 uA | 600 mA | 25 pF to 53 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP7290F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 220volts | 0In Stock | 290 V | 800 mA | 4.3 A | 220 V | 10 uA | 150 mA | 5 V | 17 pF to 31 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: TISP4290M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 220volts | 0In Stock | 290 V | 600 mA | 30 A, 32 A | 220 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: A3406UC6LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 60/330V 500A | Not Available Online | 400 V | 800 mA | 30 A | 300 V | 5 uA | 150 mA | 8 V | 25 pF, 35 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube | |||
Mfr: P3403AALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 300V 50A | 0In Stock | 400 V | 800 mA | 20 A | 300 V | 5 uA | 150 mA | 8 V | 10 pF to 20 pF, 15 pF to 30 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P3403ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 300V 100A | 0In Stock | 400 V | 800 mA | 25 A | 300 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 15 pF to 65 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: TISP4200H4BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 200 V | 800 mA | 55 A, 60 A | 155 V | 5 uA | 800 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP7180F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Triple Element Bidirectional | 0In Stock | 180 V | 800 mA | 4.3 A | 145 V | 10 uA | 150 mA | 5 V | 20 pF to 37 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: TISP4080L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 65volts | 0In Stock | 80 V | 800 mA | 18 A | 65 V | 5 uA | 600 mA | 25 pF to 53 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: P1806UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 150V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2103UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 170V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2353UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 200V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2703UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 230V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2353ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 200V 500A | 0In Stock | 270 V | 800 mA | 30 A | 200 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 20 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P3406UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 300V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3203AAL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 270V 50A | 0In Stock | 350 V | 800 mA | 20 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 20 pF, 15 pF to 30 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk |