Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4802ABL61 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 220/440V | Not Available Online | 300 V, 600 V | 800 mA | 25 A | 220 V, 440 V | 5 uA | 150 mA | 4 V | 10 pF to 50 pF, 20 pF to 85 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P6002AALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 2Chp 275/550V 50A | 0In Stock | 350 V, 700 V | 800 mA | 20 A | 275 V, 550 V | 5 uA | 150 mA | 4 V | 10 pF to 20 pF, 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1402ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 58/116V | 0In Stock | 77 V, 154 V | 800 mA | 30 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 90 pF, 40 pF to 155 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: B1100CALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100mA 50A Single Negative | 0In Stock | 100 mA | - 40 C | + 150 C | DO-214AA | Reel | |||||||||||
Mfr: P3002ABL61 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 140/280V | Not Available Online | 180 V, 360 V | 800 mA | 25 A | 140 V, 280 V | 5 uA | 150 mA | 4 V | 15 pF to 55 pF, 25 pF to 95 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P6002ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 2Chp 275/550V 500A | 0In Stock | 350 V, 700 V | 800 mA | 50 A | 275 V, 550 V | 5 uA | 150 mA | 4 V | 15 pF to 25 pF, 30 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P0721CA2LRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P2703UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 230V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1301SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 120V 500A DO214 2L SIDACtor Uni | 0In Stock | 160 V | 800 mA | 50 A | 120 V | 5 uA | 120 mA | 4 V | 50 pF to 160 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500GALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 140V 50A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P1701Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 160V 500A SIDACtor Uni | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
0In Stock | 130 V, 260 V | 800 mA | 50 A | 90 V, 180 V | 5 uA | 150 mA | 4 V | 25 pF to 65 pF, 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1802SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 70V 100A DO214 2L SIDACtor Bi | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 120 mA | 4 V | 10 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1502SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 100A DO214 2L SIDACtor Bi | 0In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 120 mA | 4 V | 15 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0602ACMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 25/50V 500A TO220A SIDACtor SYM 2Chp | 0In Stock | 50 V | 5 uA | 50 mA | 25 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Bulk | |||||||
Mfr: P1102SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 100A DO214 2L SIDACtor Bi | 0In Stock | 130 V | 800 mA | 30 A | 90 V | 5 uA | 120 mA | 4 V | 15 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0900Q12BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 100A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1100Q12ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 50A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1100Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 500A SIDACtor | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1300Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 120V 500A | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1500Q12ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 50A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P2300Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 190V 500A | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
0In Stock | 220 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 600 V | 800 mA | 30 A | 420 V | 5 uA | 150 mA | 8 V | 10 pF to 40 pF, 15 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1100ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 90V | 0In Stock | 130 V | 800 mA | 50 A | 90 V | 5 uA | 150 mA | 4 V | 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk |