Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1100ECLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 90V | 0In Stock | 130 V | 800 mA | 50 A | 90 V | 5 uA | 150 mA | 4 V | 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: TISP4250J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 250 V | 600 mA | 50 A | 190 V | 5 uA | 600 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
0In Stock | 2.2 A | 320 V | 5 uA | 150 mA | 4 V | 65 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Mfr: P0300S1ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 25V 30A DO214 2L RoHS | 0In Stock | 20 A | 25 V | 50 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AC | Reel | |||||||
Mfr: P2604UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3500ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: TISP7015L1DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Triple Element | 0In Stock | 15 V | 300 mA | 8 A, 9 A | 8 V | 4 uA | 30 mA | 24 pF | - 40 C | + 150 C | SMD/SMT | SOP-8 | Reel | ||||
Mfr: P1402ABLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 58/116V | 0In Stock | 77 V, 154 V | 800 mA | 30 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 90 pF, 40 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P3100ECMCLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 275V | 0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P1300S3NLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 120V 3000A DO214AB RoHS | 0In Stock | 120 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P4802ABLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 220/440V | 0In Stock | 300 V, 600 V | 800 mA | 25 A | 220 V, 440 V | 5 uA | 150 mA | 4 V | 10 pF to 50 pF, 20 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1553UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 130V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3500ECLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V | 0In Stock | 400 V | 800 mA | 30 A | 320 V | 5 uA | 150 mA | 4 V | 25 pF to 65 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0724UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 65/130V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4070M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 58volts | 0In Stock | 70 V | 600 mA | 23 A, 24 A | 58 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: P1500Q12BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 100A SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P2706UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 230V 100A MS013 SIDACtor SYM | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Not Available Online | 220 V | 800 mA | 120 A | 170 V | 5 uA | 50 mA | 3 V | 120 pF to 180 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Bulk | ||||
Mfr: P0602ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 25/50V | 0In Stock | 40 V, 80 V | 800 mA | 30 A | 25 V, 50 V | 5 uA | 50 mA | 4 V | 10 pF to 145 pF, 15 pF to 250 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P5103UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 420V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0304UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 25/50V | Not Available Online | SMD/SMT | Modified-MS-013-6 | Tube | |||||||||||||
Mfr: P0644UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 58/116V | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1800EBLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 170V | 0In Stock | 220 V | 800 mA | 25 A | 170 V | 5 uA | 150 mA | 4 V | 25 pF to 50 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0640ECLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 55 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
0In Stock | 160 V | 800 mA | 20 A | 120 V | 5 uA | 150 mA | 4 V | 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk |