Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP4350T3BJR-S TTI: TISP4350T3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 275-350V TISP DO214AA | 0In Stock | 350 V | 800 mA | 25 A, 30 A | 275 V | 5 uA | 150 mA | 3 V | 16 pF to 54 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP5070H3BJR-S TTI: TISP5070H3BJR-S Bourns Thyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 0In Stock | - 70 V | 600 mA | 55 A, 60 A | - 58 V | - 5 uA | 600 mA | 3 V | 90 pF to 300 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
0In Stock | 160 V, 320 V | 800 mA | 30 A | 120 V, 240 V | 5 uA | 150 mA | 4 V | 15 pF to 60 pF, 25 pF to 105 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: SEP0080Q38CB TTI: SEP0080Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device | 0In Stock | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: TISP4015H1BJR-S TTI: TISP4015H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 0In Stock | 15 V | 800 mA | 45 A, 50 A | 8 V | 5 uA | 50 mA | 3 V | 65 pF to 78 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
0In Stock | 260 V | 800 mA | 400 A | 180 V | 5 uA | 50 mA | 4 V | 350 pF to 600 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: P2600SALRP TTI: P2600SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 220V | 0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2600SDLRP TTI: P2600SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 220V 1000A | 0In Stock | 300 V | 800 mA | 50 A | 220 V | 5 uA | 50 mA | 4 V | 50 pF to 75 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P4202SBLRP TTI: P4202SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 380V 100A 2L BI SIDACtor DO214 | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 40 V | 800 mA | 50 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P1800SALRP TTI: P1800SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 170V | 0In Stock | 220 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2000AA61RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 1Chp 180V 50A | Not Available Online | 220 V | 800 mA | 20 A | 180 V | 5 uA | 50 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Reel | |||
Mfr: P2400AA61RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 220V | Not Available Online | 260 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Reel | |||
Mfr: TISP4A270H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 160-217V TISP DO214AA | 0In Stock | - 270 V, 217 V | 600 mA | 55 A, 60 A | - 222 V, 160 V | 5 uA | 600 mA | 20 pF to 68 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Not Available Online | SMD/SMT | DO-214AA-2 | Bulk | ||||||||||||||
Not Available Online | 95 V, 190 V | 800 mA | 20 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF, 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
0In Stock | Reel | ||||||||||||||||
Mfr: P0220SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor | 0In Stock | 32 V | 800 mA | 25 A | 15 V | 5 uA | 50 mA | 4 V | 25 pF to 150 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1100SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 90V | 0In Stock | 130 V | 800 mA | 20 A | 90 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0720SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 65V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P2400AA61TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 220V | Not Available Online | 260 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Tube | |||
Not Available Online | 180 V | 800 mA | 30 A | 140 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
0In Stock | |||||||||||||||||
Mfr: P2600SBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 220V | Not Available Online | 300 V | 800 mA | 25 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | Reel |