Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0300S1BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 25V 50A DO214 2L RoHS | 0In Stock | 25 A | 25 V | 50 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AC | Reel | |||||||
Mfr: P0300EBMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92-2 | Bulk | |||
Not Available Online | 77 V | 800 mA | 30 A | 58 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
0In Stock | 77 V, 154 V | 800 mA | 50 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 30 pF to 90 pF, 55 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: TISP4C145H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 145volt 100amp DO-214 | 0In Stock | 145 V | 600 mA | 30 A | 120 V | 5 uA | 600 mA | 3 V | 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P1304UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 120/240V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: A1225UC4LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 100/230V 500A | Not Available Online | 130 V, 290 V | 800 mA | 50 A | 100 V, 230 V | 5 uA | 120 mA | 4 V | 35 pF, 50 pF, 90 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel | |||
Mfr: P2103UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 170V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0900ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 98 V | 800 mA | 30 A | 75 V | 5 uA | 150 mA | 4 V | 35 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP7150F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Triple Element Bidirectional | 0In Stock | 150 V | 800 mA | 4.3 A | 120 V | 10 uA | 150 mA | 5 V | 20 pF to 37 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: P3002SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 280V Opt 280/360 | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P1803ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 150V Modified 3Chip | 0In Stock | 150 mA | Through Hole | TO-220-2 | Reel | ||||||||||||
Mfr: A1225UA4LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 100/230V LCAS Asymmetrical | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1301SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 1000A 120V UNI SIDACtor Device | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P1504UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 140/280V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1806UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 150V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P0720FNLYP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65V 3kA BI TO262M AEC-Q101 | 0In Stock | 65 V | 5 uA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P1800EBLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 170V | 0In Stock | 220 V | 800 mA | 25 A | 170 V | 5 uA | 150 mA | 4 V | 25 pF to 50 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P1300SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 120V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P3602ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 170/340V | 0In Stock | 220 V, 440 V | 800 mA | 25 A | 170 V, 340 V | 5 uA | 150 mA | 4 V | 10 pF to 50 pF, 25 pF to 90 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P5103ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 420V 500A | 0In Stock | 600 V | 800 mA | 50 A | 420 V | 5 uA | 150 mA | 8 V | 10 pF to 40 pF, 20 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P0904UCMCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 75/150V | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2106UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 170V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2353UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 200V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel |