Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMCP3100SC TTI: Not Assigned Eaton Electronics Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 2.2 A | 275 V | 1 uA | 120 mA | 4 V | 35 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Not Available Online | - 40 C | + 150 C | Through Hole | DO-201-2 | Reel | ||||||||||||
0In Stock | 1.1 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Bulk | ||||||||
Mfr: P0080Q22CLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6V 500A SIDACtor | Not Available Online | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1500S3NLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS | 0In Stock | 140 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Not Available Online | 450 V | 5 uA | 20 mA | 500 pF | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||||||
Mfr: TISP4240L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 180volts | 0In Stock | 240 V | 800 mA | 18 A | 180 V | 5 uA | 600 mA | 14 pF to 33 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: P1500SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 140V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 2.2 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Mfr: P0900FNLTP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 3kA BI TO262M AEC-Q101 | 0In Stock | 75 V | 5 uA | 50 mA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
0In Stock | Reel | ||||||||||||||||
Mfr: P0720SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 65V 1000A | 0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 50 mA | 4 V | 100 pF to 150 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Not Available Online | 6 V | 5 uA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
Mfr: P8002SBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor LH Bi 734V 250A DO214 2L RoHS | Not Available Online | 960 V | 1.4 A | 735 V | 5 uA | 120 mA | 8 V | 30 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
0In Stock | 2.2 A | 190 V | 5 uA | 150 mA | 4 V | 55 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | 20 A | 25 V | 5 uA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: SDP0080T023G5RP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 8V SOT23-5L | 0In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
Mfr: TISP4145M3BJR-S TTI: Not Assigned Bourns Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 120volts | Not Available Online | 145 V | 600 mA | 30 A, 32 A | 120 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P1100ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 90V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: TISP4290J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 290 V | 600 mA | 50 A | 220 V | 5 uA | 600 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P4202SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 380V 50A DO214 2L SIDACtor Bi | 0In Stock | 500 V | 800 mA | 20 A | 380 V | 5 uA | 120 mA | 8 V | 15 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1300EALRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 120V | 0In Stock | 160 V | 800 mA | 20 A | 120 V | 5 uA | 150 mA | 4 V | 25 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
0In Stock | 2.2 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
Mfr: P0300Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 25V 500A SIDACtor | 0In Stock | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1101SCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 90V | Not Available Online | 130 V | 800 mA | 50 A | 95 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |