Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1800ECLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 170V | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 150 mA | 4 V | 35 pF to 90 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0300EAMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 22V | 0In Stock | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P2300ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 260 V | 800 mA | 50 A | 190 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0900SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P0640EALRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0640EALRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0300SBMCRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 25V | Not Available Online | SMD/SMT | DO-214AA-2 | Reel | |||||||||||||
Mfr: P1200SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 100V | 0In Stock | SMD/SMT | DO-214AA-2 | Reel | |||||||||||||
Mfr: P3100EALRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 275V | 0In Stock | 350 V | 800 mA | 20 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0900ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P0300EAMCLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 22V | 0In Stock | Through Hole | TO-92-2 | Ammo Pack | |||||||||||||
Mfr: P2500SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 230V | 0In Stock | 290 V | 800 mA | 25 A | 230 V | 5 uA | 120 mA | 4 V | 35 pF to 95 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4250M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 190-250V TISP DO214AC | 0In Stock | 250 V | 600 mA | 23 A, 24 A | 190 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: TISP4290M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 220volts | 0In Stock | 290 V | 600 mA | 23 A, 24 A | 220 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: TISP4290L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 220volts | 0In Stock | 290 V | 800 mA | 18 A | 230 V | 5 uA | 600 mA | 14 pF to 33 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP7260F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts | 0In Stock | 260 V | 800 mA | 4.3 A | 200 V | 10 uA | 150 mA | 5 V | 17 pF to 31 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: TISP7240F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Triple Element Bidirectional | 0In Stock | 240 V | 800 mA | 4.3 A | 180 V | 10 uA | 150 mA | 5 V | 17 pF to 31 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: P1304UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 120/240V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP5095H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 0In Stock | - 95 V | 600 mA | 55 A, 60 A | - 75 V | - 5 uA | 600 mA | 3 V | 73 pF to 260 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4350J1BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 275-350V TISP DO214AA | 0In Stock | 350 V | 600 mA | 80 A, 100 A | 275 V | 5 uA | 20 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4200H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 155-200V TISP DO214AA | 0In Stock | 200 V | 600 mA | 55 A, 60 A | 155 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4180L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 145volts | 0In Stock | 180 V | 800 mA | 18 A | 180 V | 5 uA | 600 mA | 18 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: P0304UCMCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 25/50V | Not Available Online | 50 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
0In Stock | 250 V, 500 V | 800 mA | 50 A | 190 V, 380 V | 5 uA | 150 mA | 4 V | 15 pF to 50 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: TISP4320M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 240-320V TISP DO214AC | 0In Stock | 320 V | 600 mA | 23 A, 24 A | 240 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel |