Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P3500SALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 320V | Not Available Online | 400 V | 800 mA | 20 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 1 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Bulk | ||||||||
Mfr: P2600EBLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 220V | 0In Stock | 300 V | 800 mA | 25 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0220SCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 22V 500A DO214 2L SIDACtor Bi | Not Available Online | 32 V | 800 mA | 30 A | 15 V | 5 uA | 50 mA | 4 V | 30 pF to 240 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0080Q12ALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6V 50A QFN 3X3 2L SIDACtor Bi | Not Available Online | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
0In Stock | 350 V, 700 V | 800 mA | 30 A | 275 V, 550 V | 5 uA | 150 mA | 4 V | 10 pF to 45 pF, 20 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | Reel | ||||||||||||||||
Not Available Online | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: TISP4265H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 200-265V TISP DO214AA | 0In Stock | 265 V | 600 mA | 55 A, 60 A | 200 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0641SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4125H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 100-125V TISP DO214AA | 0In Stock | 125 V | 600 mA | 55 A, 60 A | 100 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P1900FNLTP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 155V 3kA BI TO262M AEC-Q101 | 0In Stock | 155 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P2600S1BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 50A D0214 | 0In Stock | 120 mA | SMD/SMT | DO-214AC | Reel | ||||||||||||
Mfr: TISP4115H3BJR-S TTI: Not Assigned Bourns Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 5A 90-115V TISP DO214AA | Not Available Online | 115 V | 600 mA | 55 A, 60 A | 90 V | 5 uA | 600 mA | 3 V | 62 pF to 145 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: QV6016NH4RP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 600 V | 200 A | 600 V | 5 uA | 50 mA | 1.6 V | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||
Mfr: SMCP3100SC TTI: Not Assigned Eaton Electronics Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 2.2 A | 275 V | 1 uA | 120 mA | 4 V | 35 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Not Available Online | - 40 C | + 150 C | Through Hole | DO-201-2 | Reel | ||||||||||||
0In Stock | 1.1 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Bulk | ||||||||
Mfr: P0080Q22CLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6V 500A SIDACtor | Not Available Online | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1500S3NLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS | 0In Stock | 140 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P3300AA61RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 300V 50A | Not Available Online | 360 V | 800 mA | 20 A | 300 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Reel | |||
Not Available Online | SMD/SMT | DO-214AA-2 | Bulk | ||||||||||||||
Mfr: P2600EALRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 220V | 0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P1100EALRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 90V | 0In Stock | 130 V | 800 mA | 20 A | 90 V | 5 uA | 150 mA | 4 V | 30 pF to 50 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel |