Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | 12 A | 200 A | 800 V | 4 mA | 1.6 V | 50 mA | 1.2 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel | ||||||
Mfr: QJ6006N5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | ||||
Mfr: QJ6010N5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | ||||
Mfr: QJ6010NH3RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QJ8035NH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx35xH | 35 A | 290 A, 350 A | 800 V | 5 uA | 1.55 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Tube | ||||
0In Stock | 16 A | 200 A | 800 V | 4 mA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel | ||||||
Mfr: QV6035LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35A 600V Alt TO-220 Isolated | 0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QV8035LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35A 800V Alt TO-220 Isolated | 0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | Qxx40xx | 40 A | 400 A | 1 kV | 20 uA | 1.8 V | 80 mA | 1.3 V | 50 mA, 100 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | Tube | |||||
0In Stock | CLA60MT1200 | 66 A | 1.2 kV | 2 mA | 1.25 V | 60 mA | 1.3 V | 60 mA | - 40 C | + 150 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CLA60MT1200NTZ-TUB | |||||
0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel | ||||||
0In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | |||||
0In Stock | Qxx40x | 40 A | 400 A, 480 A | 600 V | 20 uA | 1.8 V | 80 mA | 1.3 V | 50 mA, 100 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | Tube | |||||
Mfr: QJ6006L5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6008LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6010L4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO220 Iso | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6010L5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO220 Iso | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6010LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ8035RH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx35xH | 35 A | 290 A, 350 A | 800 V | 5 uA | 1.55 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: HQ6025NH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 25A 50mA HI TEMP 150C | Not Available Online | 25 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Mfr: Q6040PH5-C TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 40A 50-50-50mA | Not Available Online | Qxx40PH5 | Bulk | ||||||||||||||||
0In Stock | 12 A | 200 A | 800 V | 4 mA | 1.6 V | 50 mA | 1.2 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | 12 A | 200 A | 800 V | 4 mA | 1.6 V | 60 mA | 1.2 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube |