Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BTB12H-35MA | 12 A | 120 A | 600 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | + 125 C | Through Hole | TO-220AB-3 | Box | |||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | Qxx06xxH | 6 A | 80 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4016NH4RP TTI: QJ4016NH4RP Littelfuse Availability: 0In StockTriacs 40V 16A 35mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||
0In Stock | Qxx04xx | 4 A | 800 V | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||||||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 60 mA | 1.3 V | 70 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QJxx08xHx | 8 A | 83 A, 100 A | 400 V, 600 V, 800 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | QJxx06xx | 6 A | 100 A, 120 A | 400 V to 800 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | ||||
0In Stock | QJxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel |