Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | ||||||||||||||||||
Mfr: QJ8010RH3TP TTI: QJ8010RH3TP Littelfuse Availability: 0In StockTriacs ALTNSTR TRIAC 800V 10A TO220R | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: QJ8035NH4RP TTI: QJ8035NH4RP Littelfuse Availability: 0In StockTriacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | QJxx30xH9 | 35 A | 290 A, 350 A | 800 V | 5 uA | 1.55 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | MAC4DCN | 4 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | DPAK-3 (TO-252-3) | Box | MAC4DCM-1G | |||||
0In Stock | MAC228A6 | 80 A | 400 V | 10 uA | 1.8 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | MAC228A6G | |||||
0In Stock | Qxx40xx | 40 A | 400 A | 600 V | 20 uA | 1.8 V | 80 mA | 1.3 V | 50 mA, 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx40xx | 40 A | 400 A | 800 V | 20 uA | 1.8 V | 80 mA | 1.3 V | 70 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Mfr: QJ4016LH6TP TTI: QJ4016LH6TP Littelfuse Availability: 0In StockTriacs 40V 16A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4016RH4TP TTI: QJ4016RH4TP Littelfuse Availability: 0In StockTriacs 40V 16A 35mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4025NH5RP TTI: QJ4025NH5RP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||
Mfr: LJ6008D8TP TTI: LJ6008D8TP Littelfuse Availability: 0In StockTriacs 8A 800V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx08xx | 8 A | 800 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
Mfr: QJ4004V3TP TTI: QJ4004V3TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
Mfr: QJ4006DH3RP TTI: QJ4006DH3RP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx06xH | 6 A | 400 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QJ4006VH3TP TTI: QJ4006VH3TP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx06xH | 6 A | 400 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
Mfr: QJ4008DH3TP TTI: QJ4008DH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
Mfr: QJ6008DH4TP TTI: QJ6008DH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
Mfr: QJ6008VH3TP TTI: QJ6008VH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | |||||
0In Stock | QxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 20 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | |||||
0In Stock | QxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 20 uA | 1.6 V | 25 mA | 2.5 V | 25 mA, 50 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | |||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | |||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | |||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | |||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk |