Q2016xHx - Littelfuse - Triacs
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | |||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | |||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | |||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel |