• Triacs

QVxx16xHx - Littelfuse - Triacs

4 Results
4 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QV6016NH5RP
TTI: QV6016NH5RP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QV6016RH5TP
TTI: QV6016RH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220AB

0In Stock

Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
Datasheet
Mfr: QV6016NH5TP
TTI: QV6016NH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QV6016LH5TP
TTI: QV6016LH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220 Iso

0In Stock

Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220L-3
Tube