Qxx08xx - Littelfuse - Triacs
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: Q6008L552TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs Triac 600V 8A 50-50-50 mA | Not Available Online | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | TO-220-2 | Reel | ||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 1 kV | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 1 kV | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
Not Available Online | Qxx08xx | 8 A | 83 A, 100 A | 1 kV | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Qxx08xx | 8 A | 600 V | 50 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | TO-220-2 | Bulk | ||||||
Not Available Online | Qxx08xx | |||||||||||||||||
Not Available Online | Qxx08xx | 50 uA | 1.6 V | TO-220-2 |