Qxx15L6/R6 - Littelfuse - Triacs
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx15L6/R6 | Tube | ||||||||||||||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 800 V | 100 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 600 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Qxx15L6/R6 | |||||||||||||||||
Not Available Online | Qxx15L6/R6 | |||||||||||||||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 800 V | 100 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 500 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Bulk | ||||
Not Available Online | Qxx15L6/R6 | |||||||||||||||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 500 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 |