Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6010RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6008L5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | 16 A | 200 A | 800 V | 4 mA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | 16 A | 200 A | 800 V | 4 mA | 1.55 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: Q4008RH467TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs Altnstr 400V 8A 35-35-35 mA | Not Available Online | Qxx08xHx | 8 A | 83 A, 100 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: QJ6006NH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | ||||
Mfr: QJ6008NH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | ||||
Not Available Online | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | L6006L6TP | ||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
Mfr: QJ4016RH4TP TTI: QJ4016RH4TP Littelfuse Availability: 0In StockTriacs 40V 16A 35mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
Mfr: QJ8035NH4RP TTI: QJ8035NH4RP Littelfuse Availability: 0In StockTriacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | QJxx30xH9 | 35 A | 290 A, 350 A | 800 V | 5 uA | 1.55 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||
Mfr: QJ6016NH5TP TTI: QJ6016NH5TP Littelfuse Availability: 0In StockTriacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | QJxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | ||||
Mfr: QV6016NH5RP TTI: QV6016NH5RP Littelfuse Availability: 0In StockTriacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263 | 0In Stock | QVxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||
Mfr: QV6016RH5TP TTI: QV6016RH5TP Littelfuse Availability: 0In StockTriacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220AB | 0In Stock | QVxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | ||||
Mfr: CLA40MT1200NPZ-TRL TTI: CLA40MT1200NPZ-TRL Littelfuse Availability: 0In StockTriacs 20A 1200V TRIAC TO263D2 | 0In Stock | 44 A | 200 A | 1.2 kV | 50 mA | 1.3 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||
Mfr: QJ4008DH3TP TTI: QJ4008DH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
Mfr: QJ4016LH6TP TTI: QJ4016LH6TP Littelfuse Availability: 0In StockTriacs 40V 16A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4025NH5RP TTI: QJ4025NH5RP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||
Mfr: QJ6008DH4TP TTI: QJ6008DH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk |