Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 100 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | BTB08-50MA | 90 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | BTB08-35MA | 90 A | 600 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | CLA60MT1200 | 70 A | 1.2 kV | 60 mA | 1.7 V | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | ||||||||
0In Stock | Qxx25xxHx | 25 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | TO-220-2 | Tube | ||||||
0In Stock | Qxx25xxHx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | BTB12-50MA | 120 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
Mfr: QJ4025LH5TP TTI: QJ4025LH5TP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
Mfr: CLA30MT1200NPZ-TUB TTI: CLA30MT1200NPZ-TUB Littelfuse Availability: 0In StockTriacs 15A 1200V TRIAC TO263D2 | 0In Stock | 33 A | 170 A | 1.2 kV | 50 mA | 1.3 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QJ8012xHx | 12 A | 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Tube |