Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx25xx | 25 A | 208 A, 250 A | 800 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx40xx | 40 A | 335 A, 400 A | 800 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | BTB12H-35MA | 12 A | 120 A | 600 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | + 125 C | Through Hole | TO-220AB-3 | Box | ||||||
0In Stock | MAC4DLM | 40 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-251-3L | Box | MAC4DHMT4G | |||||
0In Stock | MAC16CM | 150 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC15NG | |||||
Mfr: Q4008RH3TP TTI: Q4008RH3TP Littelfuse Availability: 0In StockTriacs 400V 8A ALTNSTR 10-10-10 mA TO220 | 0In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx06xxH | 6 A | 80 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 80 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx16xHx | 100 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | LxX8Ex | Ammo Pack | |||||||||||||||||
0In Stock | LxX8Ex | Reel | |||||||||||||||||
0In Stock | LxX8Ex | Ammo Pack | |||||||||||||||||
Mfr: QK040KH6TP TTI: QK040KH6TP Littelfuse Availability: 0In StockTriacs 1000V 40A ALTSTR ISO 80-80-80 mA TO218 | 0In Stock | Qxx40xx | 5 uA | 1.8 V | SMTO-218 | Bulk | |||||||||||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ6016NH3RP TTI: QJ6016NH3RP Littelfuse Availability: 0In StockTriacs 60V 16A 20mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel |