Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Q6012LTH1LED | 12 A | 120 A | 600 V | 10 uA | 1.6 V | 8 mA | 45 V | 1.5 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | Q6012LTH1LEDTP | ||||
0In Stock | Qxx08xHx | Reel | |||||||||||||||||
Mfr: QJ6008N5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QJ6010NH4RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | |||||
0In Stock | QJxx06xH | 6 A | 72 A | 400 V | 10 uA | 1.4 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | |||||
0In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | |||||
Mfr: QV8025LH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QJ6010N5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QJ6010NH5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QV8025NH4TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 25 Amp High Temperature High dvdt TRIAC-TO263 | Not Available Online | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||
0In Stock | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: L0107MTRP4 TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 1A 600V 5 5 5 7 mA Sen Triac | Not Available Online | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | Qxx15xx | 15 A | 100 A, 200 A | 1 kV | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | QK015R5TP | ||||
0In Stock | Qxx04xx | 4 A | 46 A, 55 A | 600 V | 10 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6004L3TP | ||||
Mfr: QV8025RH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QJ6006N5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | ||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | QJxx08xH | 8 A | 84 A | 400 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | QJxx06xH | 6 A | 72 A | 600 V | 10 uA | 1.6 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | QJxx06xH | 6 A | 72 A | 400 V | 10 uA | 1.4 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | |||||
0In Stock | QS8004xHx | 4 A | 55 A | 5 uA | 20 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||||
Mfr: QV6012LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: QV8025RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | 12 A | 200 A | 800 V | 4 mA | 1.6 V | 60 mA | 1.2 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel |