Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Qxx10F | 10 A | 100 A, 120 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | |||||
Not Available Online | Lxx04xx | 4 A | 33 A, 40 A | 600 V | 5 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | QxxxxLTx | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.6 V | 60 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 1 kV | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | QK004L4TP | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 600 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | |||||
Not Available Online | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Lxx06xx | ||||||||||||||||||
Not Available Online | Lxx06xx | ||||||||||||||||||
Not Available Online | Lxx08x | ||||||||||||||||||
Not Available Online | Lxx06xx | Tube | |||||||||||||||||
Not Available Online | Lxx06xx | Tube | |||||||||||||||||
Not Available Online | Lxx08x | Reel | |||||||||||||||||
Not Available Online | Qx01E | ||||||||||||||||||
Not Available Online | Qx01E | ||||||||||||||||||
Not Available Online | QxX8Ex | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Lxx08x | Reel | |||||||||||||||||
Not Available Online | Qxx08xHx | Tube | |||||||||||||||||
Not Available Online | Q2004F | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Q2010xx | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Qxx04xx | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Qx01E | 5 uA | 1.6 V | TO-92 | |||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 500 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 |