• Triacs

MAC15-10 - Littelfuse - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAC15-10G
TTI: MAC15-10G
Littelfuse
Availability:

0In Stock

Triacs THY 15A 800V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC15-10
150 A
800 V
10 uA
1.6 V
40 mA
2 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
MAC15-8G