• Triacs

MAC4DSM - Littelfuse - Triacs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAC4DSM-1G
TTI: MAC4DSM-1G
Littelfuse
Availability:

0In Stock

Triacs THY 4A 600V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC4DSM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-3 (TO-252-3)
Box
MAC4DSMT4G
Datasheet
Mfr: MAC4DSMT4G
TTI: MAC4DSMT4G
Littelfuse
Availability:

0In Stock

Triacs THY 4A 600V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC4DSM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-3 (TO-252-3)
Reel
MAC4DSM-1G