• Triacs

QxNx - Littelfuse - Triacs

6 Results
6 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q6N3RP
TTI: Q6N3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
QxNx
1 A
16.7 A, 20 A
600 V
5 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: Q4N3RP
TTI: Q4N3RP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
QxNx
1 A
16.7 A, 20 A
400 V
5 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: Q4N4RP
TTI: Q4N4RP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
QxNx
1 A
16.7 A, 20 A
400 V
5 uA
1.6 V
15 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: Q6N4RP
TTI: Q6N4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
QxNx
1 A
16.7 A, 20 A
600 V
5 uA
1.6 V
25 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: Q2N4RP
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 200V 1A 25-25-25mA

Not Available Online

Call
or
View Details
QxNx
1 A
16.7 A, 20 A
200 V
20 uA
1.6 V
25 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: Q2N3RP
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 200V 1A 10-10-10mA

Not Available Online

Call
or
View Details
QxNx
1 A
16.7 A, 20 A
200 V
20 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel