QxxxxLTx - Littelfuse - Triacs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QxxxxLTx | 15 A | 167 A, 200 A | 600 V | 10 uA | 1.6 V | 70 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006LTHTP | |||||
Not Available Online | QxxxxLTx | Tube | |||||||||||||||||
0In Stock | QxxxxLTx | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006LTTP | |||||
0In Stock | QxxxxLTx | 4 A | 46 A, 55 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.2 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6004LTTP | |||||
Not Available Online | QxxxxLTx | 6 A | 65 A, 80 A | 400 V | 10 uA | 1.6 V | 50 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
Not Available Online | QxxxxLTx | 6 A | 65 A, 80 A | 400 V | 10 uA | 1.6 V | 50 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4006LTTP | |||||
Not Available Online | QxxxxLTx | 15 A | 167 A, 200 A | 600 V | 10 uA | 1.6 V | 70 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6015LTTP |
- 1
- 2