• Triacs

Q2004F - Triacs

29 Results
29 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q4004F41
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 400V 4A 25-25-25mA

Not Available Online

Call
or
View Details
Q2004F
4 A
46 A, 55 A
400 V
50 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-202-3
Bulk
Datasheet
Mfr: Q2004F31
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 200V 4A 10-10-10mA

Not Available Online

Call
or
View Details
Q2004F
4 A
46 A, 55 A
200 V
50 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
Through Hole
TO-202-3
Bulk
Datasheet
Mfr: Q2004F411
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 200V 4A 25-25-25mA

Not Available Online

Call
or
View Details
Q2004F
4 A
46 A, 55 A
200 V
50 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-202-3
Tube
Datasheet
Mfr: Q6004F42
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 600V 4A 25-25-25mA

Not Available Online

Call
or
View Details
Q2004F
4 A
46 A, 55 A
600 V
50 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-202-3
Bulk
  • 1
  • 2