Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
Mfr: QJ6016RH5TP TTI: QJ6016RH5TP Littelfuse Availability: 0In StockTriacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | QJxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | |||
0In Stock | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 50 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | QJxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 100 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: LJ6004D8RP TTI: LJ6004D8RP Littelfuse Availability: 0In StockTriacs 4A 400V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx04xx | 4 A | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||
Mfr: QJ6025KH6TP TTI: QJ6025KH6TP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-218AC Isolated | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252AA-3 | Tube | ||||
Mfr: QJ6016NH2RP TTI: QJ6016NH2RP Littelfuse Availability: 0In StockTriacs 60V 16A 10mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ6016RH6TP TTI: QJ6016RH6TP Littelfuse Availability: 0In StockTriacs 60V 16A 80mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ4025KH6TP TTI: QJ4025KH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-218AC Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ4016LH3TP TTI: QJ4016LH3TP Littelfuse Availability: 0In StockTriacs 40V 16A 20mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ4016NH2RP TTI: QJ4016NH2RP Littelfuse Availability: 0In StockTriacs 40V 16A 10mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||
0In Stock | Qxx06xxH | 6 A | 80 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | 2N6344A | 12 A | 100 A | 600 V | 10 uA | 1.75 V | 40 mA | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||
Mfr: QV6016LH5TP TTI: QV6016LH5TP Littelfuse Availability: 0In StockTriacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220 Iso | 0In Stock | QVxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220L-3 | Tube | |||
Mfr: QJ4008VH3TP TTI: QJ4008VH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lxx04xx | 4 A | 40 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube |