Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QJxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Reel | ||||||||||||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | |||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 600 V | 5 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 400 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | L-X | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | Compak-3 | Reel | |||||
0In Stock | BTB16H-50MA | 16 A | 170 A | 600 V | 5 uA | 1.55 V | 60 mA | 1.7 V | 50 mA | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||||
0In Stock | MAC3030 | 80 A | 250 V | 10 uA | 1.65 V | 50 mA | 2.5 V | 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
0In Stock | MAC16CN | 150 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC16HCMG | |||||
0In Stock | MAC12HCD | 100 A | 400 V | 10 uA | 1.85 V | 60 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC12DG | |||||
Mfr: QJ8030RH4TP TTI: QJ8030RH4TP Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | QJxx30xH4 | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx15xx | 15 A | 100 A, 200 A | 1 kV | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
Mfr: QJ6004D4TP TTI: QJ6004D4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
Mfr: QJ6025RH6TP TTI: QJ6025RH6TP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: BTA25-800CW3G TTI: BTA25-800CW3G Littelfuse Availability: 0In StockTriacs ISO TO220 25A 35mA TRIAC | 0In Stock | BTA25-35MA | 25 A | 250 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||
Mfr: QJ4006VH4TP TTI: QJ4006VH4TP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx06xH | 6 A | 400 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
Mfr: QJ6016LH3TP TTI: QJ6016LH3TP Littelfuse Availability: 0In StockTriacs 60V 16A 20mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ6016LH6TP TTI: QJ6016LH6TP Littelfuse Availability: 0In StockTriacs 60V 16A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ6025LH6TP TTI: QJ6025LH6TP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: QJ4016LH4TP TTI: QJ4016LH4TP Littelfuse Availability: 0In StockTriacs 40V 16A 35mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4016NH6RP TTI: QJ4016NH6RP Littelfuse Availability: 0In StockTriacs 40V 16A 80mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel |