Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Q2006xHx | 6 A | 55 A, 65 A | 200 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
Not Available Online | Q2004 | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
Not Available Online | Q2008xHx | 8 A | 80 A, 85 A | 200 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | 150 A | 600 V | 2 mA | 1.7 V | 40 mA | 2 V | 50 mA | - 40 C | + 110 C | SMD/SMT | SOT-93 | Reel | ||||||
Not Available Online | 600 V | 20 uA | 2.2 V | 30 mA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||||||
Not Available Online | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | |||||
Not Available Online | Qx01E | 1 A | 16.7 A, 20 A | 200 V | 20 uA | 1.6 V | 15 mA | 2 V | 10 mA | - 65 C | + 125 C | Through Hole | TO-92 | |||||
Not Available Online | Q2012xHx | 12 A | 110 A, 120 A | 200 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Bulk | ||||
Not Available Online | L2008 | 8 A | 65 A, 80 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | ||||
Not Available Online | Q50xx | 10 A | 100 A, 120 A | 500 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Q50xx | 40 A | 335 A, 400 A | 500 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | Fastpak-3 | |||||
Not Available Online | Q2006 | 6 A | 65 A, 80 A | 200 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
Not Available Online | L2004xx | 4 A | 33 A, 40 A | 200 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | ||||
Mfr: Q6025PH5-C TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 25A 50-50-50mA | Not Available Online | Qxx25PH5 | Bulk | |||||||||||||||
Not Available Online | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Bulk | |||||||||||||
Not Available Online | Qxx12xHx | 12 A | 110 A, 120 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Qxx25xx | 25 A | 208 A, 250 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
Not Available Online | Lxx08x | Tube | ||||||||||||||||
Not Available Online | Qxx08xHx | Reel | ||||||||||||||||
Not Available Online | Lxx08x | |||||||||||||||||
Not Available Online | Qxx06xx | |||||||||||||||||
Not Available Online | Q2004F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Q2004LT | 50 uA | 1.6 V | TO-220-2 | ||||||||||||||
Not Available Online | Qxx30xHx | 30 A | 290 A, 350 A | 600 V | 10 uA | 1.4 V | 40 mA | 2 V | 25 mA | - 25 C | + 125 C | Through Hole | TO-220-2 | Bulk |