Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Lxx06xx | TO-220-2 | |||||||||||||||||
Not Available Online | Qxx06xx | ||||||||||||||||||
Not Available Online | Qxx15xx | ||||||||||||||||||
Not Available Online | Lxx08x | ||||||||||||||||||
Not Available Online | Qxx04xx | ||||||||||||||||||
Not Available Online | Qxx04xx | ||||||||||||||||||
Not Available Online | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx08xx | ||||||||||||||||||
Not Available Online | Qxx16xHx | TO-220-2 | |||||||||||||||||
Not Available Online | Qxx35PH5 | ||||||||||||||||||
Not Available Online | Qxx40PH5 | ||||||||||||||||||
Not Available Online | Qxx40PH5 | ||||||||||||||||||
Not Available Online | QxX8Ex | ||||||||||||||||||
Not Available Online | QxX8Ex | ||||||||||||||||||
Not Available Online | QxX8Ex | ||||||||||||||||||
Not Available Online | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6008L5TP | ||||
Not Available Online | Qxx25xx | 25 A | 208 A, 250 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6025R6TP | ||||
Not Available Online | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6016LH4TP | ||||
Not Available Online | Qxx16xHx | 16 A | 167 A, 200 A | 400 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4016LH6TP | ||||
Not Available Online | QxxxxLTx | 8 A | 83 A, 100 A | 400 V | 10 uA | 1.6 V | 60 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4008LTTP | |||||
Not Available Online | Qxx15xx | 15 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q8015L5TP | ||||
Mfr: Q6035PH5-C TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 35A 50-50-50mA | Not Available Online | Qxx35PH5 | Bulk | ||||||||||||||||
Not Available Online | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | Qxx04xx | ||||||||||||||||||
Not Available Online | Qxx15xx |