Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx25xx | 25 A | 208 A, 250 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | MAC210A10 | 100 A | 800 V | 10 uA | 1.65 V | 50 mA | 2.5 V | 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC210A8G | |||||
0In Stock | MAC16M | 150 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC16HCNG | |||||
0In Stock | MAC228A4 | 80 A | 200 V | 10 uA | 1.8 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | MAC228A10G | |||||
0In Stock | BTB12-5MA | 12 A | 126 A | 600 V | 5 uA | 1.55 V | 10 mA | 1.3 V | 1.2 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | |||||
Mfr: BTA08-800BW3G TTI: BTA08-800BW3G Littelfuse Availability: 0In StockTriacs 8A 50mA 800V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA08-50MA | 90 A | 800 V | 5 uA | 1.55 V | 60 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | QxxxxLTx | 15 A | 167 A, 200 A | 600 V | 10 uA | 1.6 V | 70 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Qxx15xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | |||||
0In Stock | Qxx40xx | 40 A | 335 A, 400 A | 400 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: Q6008LH1LEDTP TTI: Q6008LH1LEDTP Littelfuse Availability: 0In StockTriacs 600V 8A 10-10-10 mA LED App | 0In Stock | Q6008xH1LED | 8 A | 85 A | 600 V | 500 uA | 1.6 V | 6 mA | 1.3 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | 2N6073B | 30 A | 400 V | 10 uA | 2 V | 15 mA | 2.5 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||||
0In Stock | MAC228A8 | 80 A | 600 V | 10 uA | 1.8 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | MAC228A8TG | |||||
0In Stock | MAC228A6 | 80 A | 400 V | 10 uA | 1.8 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | MAC228A6TG | |||||
Mfr: BTA16-600CW3G TTI: BTA16-600CW3G Littelfuse Availability: 0In StockTriacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA16-35MA | 170 A | 600 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
Mfr: HQ6025NH5RP TTI: HQ6025NH5RP Littelfuse Availability: 0In StockTriacs Altnstr 600V 25A 50-50-50 mA TO263 | 0In Stock | 5 uA | 1.4 V | SMTO-263-2 | Reel | ||||||||||||||
0In Stock | Qxx25xx | 25 A | 208 A, 250 A | 400 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube |