• Triacs

LX5 - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: LX507MBBRP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Other Available Inventory
New Product
Triacs 0.5 Amp Sensitive TRIAC - SOT-23

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LX5
500 mA
9.5 A
600 V
1.55 V
5 mA
800 mV, 1.2 V
2.5 mA, 5.8 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
Reel