Q50xx - Triacs
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Q50xx | 25 A | 208 A, 250 A | 500 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | Fastpak-3 | |||||
Not Available Online | Q50xx | 40 A | 335 A, 400 A | 500 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | |||||
Not Available Online | Q50xx | 10 A | 100 A, 120 A | 500 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Q50xx | 25 A | 208 A, 250 A | 500 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Q50xx | 40 A | 335 A, 400 A | 500 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-218X-3 | |||||
Not Available Online | Q50xx | 10 A | 100 A, 120 A | 500 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Q50xx | 40 A | 335 A, 400 A | 500 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | Fastpak-3 | |||||
Not Available Online | Q50xx | 25 A | 208 A, 250 A | 500 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | |||||
Not Available Online | Q50xx | 15 A | 167 A, 200 A | 500 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Q50xx | 25 A | 208 A, 250 A | 500 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-218X-3 | |||||
Not Available Online | Q50xx | 25 A | 208 A, 250 A | 500 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||
Not Available Online | Q50xx | 15 A | 167 A, 200 A | 500 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 |