Qxx10xHx - Triacs
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
Mfr: Q6010LH5TP TTI: Q6010LH5TP Littelfuse Availability: 0In StockTriacs 600V 10A ALTNSTR ISO 50-50-50 mA TO220 | 0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx10xHx | 10 A | 110 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx10xHx | 10 A | 110 A, 120 A | 1 kV | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx10xHx | 10 A | 110 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xHx | 10 A | 110 A, 120 A | 1 kV | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx10xHx | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xHx | 10 A | 100 A, 120 A | 400 V to 1 kV | 10 uA | 1.6 V | 10 mA | 1.3 V | 5 mA | - 40 C | + 125 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||||
0In Stock | Qxx10xHx | 10 A | 100 A, 120 A | 400 V to 1 kV | 10 uA | 1.6 V | 10 mA | 1.3 V | 5 mA | - 40 C | + 125 C | Through Hole | D2PAK-3 (TO-263-3) | Tube | |||||
Not Available Online | Qxx10xHx | 10 A | 100 A, 120 A | 400 V to 1 kV | 10 uA | 1.6 V | 10 mA | 1.3 V | 5 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
Not Available Online | Qxx10xHx | 10 A | 100 A, 120 A | 400 V to 1 kV | 10 uA | 1.6 V | 10 mA | 1.3 V | 5 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
Not Available Online | Qxx10xHx | 10 A | 110 A, 120 A | 1 kV | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Qxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Qxx10xHx | 10 A | 110 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q8010RH5TP | ||||
Not Available Online | Qxx10xHx | 10 A | 100 A, 120 A | 1 kV | 100 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Bulk |