KYOCERA - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS121060J121RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 76V 250A 400pF AEC-Q 200 1210 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120642L800DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.8J 600 pF 51 V 80V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 51 V | 80 V | 180 A | 800 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS121034S770DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 2J 1000p F 47 V 77V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 400 A | 2 J | 1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VG121022R440DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 17VAC 22VDC 1.7J 160 0pF 27 V 44V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080512A250DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF109A200Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 575 pF 22 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 22 V | 22 V | 30 A | 100 mJ | 575 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052L18X500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG064L18X500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ13MC0180KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 24VDC 1.5J 300 0pF 45V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 24 VDC | 8.5 V | 45 V | 500 A | 1.5 J | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100014A300DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 2.54 mm | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100003D100DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V | 0In Stock | VA | MLVs | PCB Mount | Axial | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 2.54 mm | 150 A | 400 mJ | 4.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005D150RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.4J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 400 mJ | 2.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC20MA0160KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 0.3J 500 pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 120 A | 300 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC120665L131RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 50VAC 65VDC 0.8J 120 pF 82 V 135V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 800 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F118X500Y3DDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 50 V | 15 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ14MA0160KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 2.4J 540 0pF 16 V 40V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 16 V | 40 V | 800 A | 2.4 J | 5.4 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG080075L1DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 5.3VAC 7.5VDC 0.1J 3 25pF 16.3 V 32V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG040180L1WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 30 pF 28 V 55V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 28 V | 55 V | 10 A | 50 mJ | 30 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020105T330WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 33 pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 4 A | 10 mJ | 33 pF | - 55 C | + 125 C | Reel |