KYOCERA - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VG222026Y570DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 23VAC 26VDC 6.8J 700 0pF 35 V 57V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 1.1 kA | 6.8 J | 7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ14MT0950KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1812 95VAC 125VDC 45 A AEC-Q200 10% | 0In Stock | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 95 VAC | 125 VDC | 150 V | 270 V | 45 A | 5 J | 280 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120626F540RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 20VAC 26VDC 0.7J 600 pF 33 V 54V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080518C400TP TTI: VCAS080518C400TP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC06LC18X500TP TTI: VC06LC18X500TP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080503A100TP TTI: VC080503A100TP KYOCERA AVX Availability: 0In Stock100.000 On Order Expected 19-Jan-27 Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V | 0In Stock100.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030G620RP TTI: VC121030G620RP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.9J 175 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 900 mJ | 1.75 nF | - 55 C | + 125 C | Reel | |||||
Mfr: PL 0725 TTI: VGAH222022Y490DP KYOCERA AVX Availability: 0In StockVaristors 22Vdc 6.5-12J 49V 22 20 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 22 VDC | 30 V | 49 V | 1.2 kA | 6.8 J | 12 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: MG052S09A200RP TTI: MG052S09A200RP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060309A200TP TTI: VC060309A200TP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080530C650RP TTI: VCAS080530C650RP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC121026H560RP TTI: VC121026H560RP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2.15 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC181238U770DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30VAC 38VDC 4.2J 1700pF 47 V 77V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG054S05X150RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.05J 400pF 8.5V 18V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 15 A | 50 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052L18X500RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG040030L1WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3VDC 0.05J 17 5pF 6.8 V 18V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052L18X500TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005A150BL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | Not Available Online | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100026D580BL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V | Not Available Online | VA | MLVs | PCB Mount | Axial | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 650 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VTA3121026H560DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V 1.2J Clamping 60V 1210 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 8 VAC | 26 VDC | 1.2 J | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||||
Mfr: VCAS120618E380DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 18V 0.5J Clamping 42V 1206 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 18 VDC | 18 V | 200 A | 500 mJ | 930 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VA100018D400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.4J 900pF 25.5 V 42V | Not Available Online | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F109C200Y1FTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 6.4VAC 9VDC 0.3J 1800pF 12.7 V 22V | Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 120 A | 300 mJ | 1.8 nF | - 55 C | + 125 C | Reel |