KYOCERA - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Not Available Online | VC | 0603 (1608 metric) | |||||||||||||||||||
Mfr: VC080505A150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 12.7 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | |||||||
Mfr: VC080518A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VE17M02750K- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 710 V | 17 mm | 4.5 kA | 450 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17M00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 17 mm | 4.5 kA | 1 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17P00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 211V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00131KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% 1A PK | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 9 mm | 1.2 kA | 250 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: VE09M00170KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 17V 9mm 10% 2.5A PK | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 22 VDC | 53 V | 9 mm | 250 A | 1.9 nF | - 40 C | + 125 C | Reel | ||||||||
Mfr: VE09M00250KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 9mm 10% 1A PK | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 77 V | 9 mm | 250 A | 1.25 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE09P00251KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: MG064S05A150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6v 825pF 100-50% 4 ELEMENTS 0.10J | Not Available Online | MG | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel |