KYOCERA - Varistors

1.521 Results
1.521 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: VC121030H620TP
TTI: VC121030H620TP
KYOCERA AVX
Availability:

0In Stock

Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V

0In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
21 VAC
30 VDC
41 V
67 V
220 A
1.2 J
1.85 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080509A200DP
TTI: VC080509A200DP
KYOCERA AVX
Availability:

0In Stock

Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V

0In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
6.4 VAC
9 VDC
12.7 V
12.7 V
4.5 kA
100 mJ
750 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC040214X300WP
TTI: VC040214X300WP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 10VAC 14VDC 0.05J 10 0pF 18. 5 V 32V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
10 VAC
14 VDC
18.5 V
32 V
20 A
50 mJ
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCAS060318A400RP
TTI: VCAS060318A400RP
KYOCERA AVX
Availability:

0In Stock

Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V

0In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
150 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VCAS04LC18V500WP
TTI: VCAS04LC18V500WP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.02J 40 pF 33V 50V

0In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
18 VDC
33 V
50 V
15 A
20 mJ
40 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAH181226P570DP
TTI: VGAH181226P570DP
KYOCERA AVX
Availability:

0In Stock

Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
23 VAC
26 VDC
35 V
57 V
600 A
3 J
3 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VC120656F111RP
TTI: VC120656F111RP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
100 A
700 mJ
180 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120603D100RP
TTI: VC120603D100RP
KYOCERA AVX
Availability:

0In Stock

Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V

0In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
2.3 VAC
3.3 VDC
5 V
12 V
150 A
400 mJ
4.7 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120648D101TP
TTI: VC120648D101TP
KYOCERA AVX
Availability:

0In Stock

Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V

0In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
34 VAC
48 VDC
62 V
100 V
100 A
400 mJ
225 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CAN0005WP
TTI: CAN0005WP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.05J 37 pF 33V 55V

0In Stock

Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
18 VDC
33 V
55 V
10 A
50 mJ
37 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MG064S09A200DP
TTI: MG064S09A200DP
KYOCERA AVX
Availability:

0In Stock

Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V

0In Stock

Please adjust quantity to Min / Mult value
MG
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
6.4 VAC
9 VDC
12.7 V
22 V
30 A
100 mJ
550 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080538C770DP
TTI: VC080538C770DP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
80 A
300 mJ
200 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VGAS222034Y770DP
TTI: VGAS222034Y770DP
KYOCERA AVX
Availability:

0In Stock

Varistors 30VAC 34VDC 12J 6300 pF 47 V 77V

0In Stock

Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
2 kA
12 J
6.3 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V2F114C300Y1FDP
TTI: V2F114C300Y1FDP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
18.5 V
32 V
120 A
300 mJ
900 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080518C400RP
TTI: VC080518C400RP
KYOCERA AVX
Availability:

0In Stock

Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V

0In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
13 VAC
18 VDC
25.5 V
42 V
100 A
300 mJ
550 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VJ13MC0600KBA
TTI: VJ13MC0600KBA
KYOCERA AVX
Availability:

0In Stock

Varistors 60VDC 1.5J 600pF 60 V 126V

0In Stock

Please adjust quantity to Min / Mult value
VJ
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
60 VDC
60 V
126 V
250 A
1.5 J
600 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: USB0002DP
TTI: USB0002DP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 1 0pF 70 V

0In Stock

Please adjust quantity to Min / Mult value
USB
MLVs
PCB Mount
SMD/SMT
0405 (1013 metric)
14 VAC
18 VDC
70 V
32 V
4 A
15 mJ
10 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MG064S14A300DP
TTI: MG064S14A300DP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MG
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
10 VAC
14 VDC
19.5 V
32 V
30 A
100 mJ
425 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCH4AG150R8MATWA
TTI: VCH4AG150R8MATWA
KYOCERA AVX
Availability:

0In Stock

Varistors 11VAC 15VDC 0.8pF 12 5 V

0In Stock

Please adjust quantity to Min / Mult value
VCH_AG
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VAC
15 VDC
125 V
110 V
700 mJ
0.8 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VCAS060330A650RP
TTI: VCAS060330A650RP
KYOCERA AVX
Availability:

0In Stock

Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V

0In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
21 VAC
30 VDC
41 V
67 V
30 A
100 mJ
125 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: VCAS121030H620RP
TTI: VCAS121030H620RP
KYOCERA AVX
Availability:

0In Stock

Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V

0In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
21 VAC
30 VDC
41 V
67 V
280 A
1.2 J
1.85 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VCAS04AP182R0LATWA
TTI: VCAS04AP182R0LATWA
KYOCERA AVX
Availability:

0In Stock

Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard

0In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
13 VAC
18 VDC
300 V
1 A
20 mJ
2 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: VC15MA0340KBA
TTI: VC15MA0340KBA
KYOCERA AVX
Availability:

Not Available Online

Other Available Inventory
Varistors 30VAC 34VDC 12J 4000 pF 51.7 V 77V

Not Available Online

Other Available Inventory
Call
or
View Details
VC
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
51.7 V
77 V
1.2 kA
12 J
4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VG222031Y650DP
TTI: VG222031Y650DP
KYOCERA AVX
Availability:

0In Stock

Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V

0In Stock

Please adjust quantity to Min / Mult value
VG
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
65 V
1.2 kA
9.6 J
6.1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VG181216P400DP
TTI: VG181216P400DP
KYOCERA AVX
Availability:

0In Stock

Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V

0In Stock

Please adjust quantity to Min / Mult value
VG
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
11 VAC
16 VDC
24.5 V
42 V
1 kA
2.9 J
5 nF
- 55 C
+ 125 C
Reel
  • ...
  • 4
  • 5
  • 6