VCH_AG - KYOCERA - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCH4AG150R8MATWA TTI: VCH4AG150R8MATWA KYOCERA AVX Availability: 0In StockVaristors 11VAC 15VDC 0.8pF 12 5 V | 0In Stock | VCH_AG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 15 VDC | 125 V | 110 V | 700 mJ | 0.8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCH4AG150R4MATWA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 15VDC 0.47pF 1 35 V | Not Available Online | VCH_AG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 15 VDC | 135 V | 110 V | 700 mJ | 0.47 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCH4AG100R8MATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 7VAC 10VDC 0.8pF 125 V | 0In Stock | VCH_AG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7 VAC | 10 VDC | 125 V | 110 V | 4.8 J | 0.8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCH4AG150R4MATWA. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape Varistors | Not Available Online | VCH_AG | 470 fF | Cut Tape | |||||||||||||||||
Not Available Online | VCH_AG | ||||||||||||||||||||
Not Available Online | VCH_AG | Reel | |||||||||||||||||||
Mfr: VCH4AG100R8MATWA. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape Varistors | Not Available Online | VCH_AG | 800 fF | Cut Tape | |||||||||||||||||
Mfr: VCH4AG150R8MATWA. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape Varistors | Not Available Online | VCH_AG | 800 fF | Cut Tape |