VTA3 - KYOCERA - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VTA3121026H560DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V 1.2J Clamping 60V 1210 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 8 VAC | 26 VDC | 1.2 J | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||||
Mfr: VTA3121018J390DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 18V 1.5J Clamping 42V 1210 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 13 VAC | 18 VDC | 42 V | 1.5 J | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: VTA3120618D400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 18V .4J Clamping 42V 1206 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 18 VDC | 42 V | 400 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||||
Mfr: VTA3080518C400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 18V .3J Clamping 42V 0805 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 10 VAC | 18 VDC | 42 V | 300 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: VTA3080526D580DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V .4J Clamping 60V 0805 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 10 VAC | 26 VDC | 60 V | 400 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: VTA3120626F540DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V .7J Clamping 54V 1206 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 26 VDC | 700 mJ | - 55 C | + 150 C | AEC-Q200 | Reel |