Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700In Stock700 On Order Expected 18-Nov-26 | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 4 kA | 50 J | 4 nF | - 40 C | + 85 C | Bulk | |||||||
1.500In Stock | ZA | 200 VDC | 395 V | Reel | ||||||||||||||||||
1.500In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 37 V | 20 mm | 2 kA | 22 nF | - 55 C | + 85 C | Reel | |||||||||
Mfr: TMOV14RP275EX3649 TTI: TMOV14RP275EX3649 Littelfuse Availability: 32.500In StockVaristors 275 VAC VARISTOR | 32.500In Stock | TMOV | Bulk | |||||||||||||||||||
Mfr: V5.5MLA1206NH TTI: V5.5MLA1206NH Littelfuse Availability: 0In Stock32.500 On Order Expected Varistors 5.5V 150A 3500pF | 0In Stock32.500 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5 VDC | 7.1 V | 17.5 V | 150 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock9.000 On Order Expected 20-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V56MLA1206NH TTI: V56MLA1206NH Littelfuse Availability: 0In Stock30.000 On Order Expected 24-Feb-27 Varistors 56 VDC 1J 120 V-CLMP | 0In Stock30.000 On Order Expected 24-Feb-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 77 V | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 4.5 kA | 100 mJ | 560 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V26MLA0805NH TTI: V26MLA0805NH Littelfuse Availability: 0In Stock2.500 On Order Expected 25-Nov-26 Varistors 26V 100A 190pF | 0In Stock2.500 On Order Expected 25-Nov-26 | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 4.5 kA | 100 mJ | 220 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 748 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V68MLA1206NH TTI: V68MLA1206NH Littelfuse Availability: 0In Stock17.500 On Order Expected 04-Jan-27 Varistors 68V 180A 100pF | 0In Stock17.500 On Order Expected 04-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 76 V | 140 V | 180 A | 1 J | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V250LA20AP TTI: V250LA20AP Littelfuse Availability: 0In Stock2.100 On Order Expected 24-Mar-27 Varistors 250V 500pF | 0In Stock2.100 On Order Expected 24-Mar-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | 576-V250LA20A V250LA20A | |||||
Mfr: V5.5MLA0805LNH TTI: V5.5MLA0805LNH Littelfuse Availability: 0In Stock15.000 On Order Expected Varistors 5.5 VDC .1J 17.5 V-CLMP | 0In Stock15.000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 4 VDC | 7.1 V | 17.5 V | 4.5 kA | 100 mJ | 990 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Bulk | 576-V47ZA7 V47ZA7 | ||||||
0In Stock1.500 On Order Expected 23-Dec-26 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 79 V | 7 mm | 250 A | 1.2 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V39ZA1 V39ZA1 | ||||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
2.000In Stock3.000 On Order Expected 10-Feb-27 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V510LA80BP TTI: V510LA80BP Littelfuse Availability: 0In Stock400 On Order Expected 03-Mar-27 Varistors 500pF | 0In Stock400 On Order Expected 03-Mar-27 | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 860 V | 1.28 kV | 20 mm | 6.5 kA | 190 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 429 V | 650 V | 10 mm | 2.5 kA | 40 J | 220 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V3.5MLA0603NH TTI: V3.5MLA0603NH Littelfuse Availability: 0In Stock12.500 On Order Expected 02-Jun-27 Varistors 3.5V 30A 1270pF | 0In Stock12.500 On Order Expected 02-Jun-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 100 mJ | 1.27 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V14MLA1206NH TTI: V14MLA1206NH Littelfuse Availability: 0In Stock30.000 On Order Expected 08-Jan-27 Varistors 10V 150A 1600pF | 0In Stock30.000 On Order Expected 08-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 150 A | 400 mJ | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V3.5MLA0805NH TTI: V3.5MLA0805NH Littelfuse Availability: 0In Stock2.500 On Order Expected 04-Jan-27 Varistors 3.5V 120A 2530pF | 0In Stock2.500 On Order Expected 04-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 2.53 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V48MLA1210NH TTI: V48MLA1210NH Littelfuse Availability: 0In Stock8.000 On Order Expected 13-Jan-27 Varistors 48V 250A 520pF | 0In Stock8.000 On Order Expected 13-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 66.5 V | 105 V | 250 A | 1.2 J | 520 pF | - 55 C | + 125 C | Reel |