Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 20 mm | 10 kA | 145 J | 1.9 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 180 J | 1.4 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20E11PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk | ||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 1.75 kA | 10 J | 800 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 23 mm | 10 kA | 370 J | 400 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 23 mm | 10 kA | 100 J | 5.2 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 23 mm | 10 kA | 490 J | 250 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 60 VAC | 81 VDC | 110 VDC | 165 V | 1.2 kA | 5 J | 700 pF | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 47 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 2.5 kA | 60 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 4.5 kA | 76 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 4.5 kA | 110 J | 170 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17 mm | 10 kA | 250 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17 mm | 10 kA | 273 J | 450 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 15 kA | 720 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 16 VDC | 26.4 V | 42 V | 50 J | 25 nF | - 55 C | + 125 C | Reel | |||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 115 J | 350 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 136 J | 320 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 330 VAC | 435 VDC | 530 V | 875 V | 5 kA | 92 J | 255 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 9 mm | 800 A | 5 J | 1.5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 290 J | 800 pF | - 40 C | + 85 C | AEC-Q200 | Bulk |